Print Page
PCIH47F400A1/AA
Rectangular Power Connector, 47 Contacts, PCIH Series, Panel PCB Mount, Through Hole, Receptacle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | PCIH47F400A1/AACopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 66AH4621 |
| Product Range | PCIH Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $102.480 |
| 50+ | $96.220 |
| 100+ | $90.520 |
Price for:Each
Minimum: 25
Multiple: 25
$2,562.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | PCIH47F400A1/AACopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 66AH4621 |
| Product Range | PCIH Series |
| Technical Datasheet | |
| No. of Contacts | 47Contacts |
| Product Range | PCIH Series |
| Connector Mounting | Panel PCB Mount |
| Contact Termination Type | Through Hole |
| Pitch Spacing | - |
| Gender | Receptacle(View Associated Connectors) |
| Contact Gender | Socket |
| Contact Material | Copper Alloy |
| Connector Shell Size | - |
| No. of Rows | - |
| SVHC | Lead (10-Jun-2022) |
Technical Specifications
| No. of Contacts | 47Contacts |
|---|---|
| Connector Mounting | Panel PCB Mount |
| Pitch Spacing | - |
| Contact Gender | Socket |
| Connector Shell Size | - |
| SVHC | Lead (10-Jun-2022) |
| Product Range | PCIH Series |
|---|---|
| Contact Termination Type | Through Hole |
| Gender | Receptacle |
| Contact Material | Copper Alloy |
| No. of Rows | - |
Technical Docs (3)
Alternatives for PCIH47F400A1/AA
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
