Print Page
PCIH47F300A1
Rectangular Power Connector, 47 Contacts, PCIH Series, Panel PCB Mount, Through Hole, Receptacle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | PCIH47F300A1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 66AH4619 |
| Product Range | PCIH Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $85.460 |
| 5+ | $79.060 |
| 10+ | $72.650 |
| 25+ | $68.100 |
Price for:Each
Minimum: 1
Multiple: 1
$85.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | PCIH47F300A1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 66AH4619 |
| Product Range | PCIH Series |
| Technical Datasheet | |
| No. of Contacts | 47Contacts |
| Product Range | PCIH Series |
| Connector Mounting | Panel PCB Mount |
| Contact Termination Type | Through Hole |
| Pitch Spacing | - |
| Gender | Receptacle(View Associated Connectors) |
| Contact Gender | Socket |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | - |
| SVHC | Lead (10-Jun-2022) |
Alternatives for PCIH47F300A1
1 Product Found
Technical Specifications
| No. of Contacts | 47Contacts |
|---|---|
| Connector Mounting | Panel PCB Mount |
| Pitch Spacing | - |
| Contact Gender | Socket |
| Contact Plating | Gold Plated Contacts |
| No. of Rows | - |
| Product Range | PCIH Series |
|---|---|
| Contact Termination Type | Through Hole |
| Gender | Receptacle |
| Contact Material | Copper Alloy |
| Connector Shell Size | - |
| SVHC | Lead (10-Jun-2022) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
