Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoPCIC16W7M300A1/AACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46AJ8062
Product RangePCIC Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.650 |
| 5+ | $28.530 |
| 10+ | $27.130 |
| 25+ | $22.560 |
| 50+ | $21.490 |
| 100+ | $20.350 |
Price for:Each
Minimum: 1
Multiple: 1
$30.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoPCIC16W7M300A1/AACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46AJ8062
Product RangePCIC Series
Technical Datasheet
No. of Contacts16Contacts
Product RangePCIC Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
16Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Flash Plated Contacts
No. of Rows
-
Product Range
PCIC Series
Contact Termination Type
Through Hole Straight
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
