Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoPCIC16W7F300A1/AACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AJ8052
Product RangePCIC Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $38.630 |
| 10+ | $34.380 |
| 25+ | $33.270 |
| 50+ | $31.240 |
| 100+ | $29.390 |
Price for:Each
Minimum: 1
Multiple: 1
$38.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoPCIC16W7F300A1/AACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AJ8052
Product RangePCIC Series
Technical Datasheet
No. of Contacts16Contacts
Product RangePCIC Series
Connector MountingPanel PCB Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows3Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
16Contacts
Connector Mounting
Panel PCB Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
3Rows
Product Range
PCIC Series
Contact Termination Type
Through Hole Straight
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
