Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoMCD15000ELNT0/AA
Newark Part No.83AK5535
Product RangeMCD Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $371.670 |
| 10+ | $330.770 |
| 25+ | $320.100 |
| 50+ | $300.540 |
| 100+ | $282.750 |
Price for:Each
Minimum: 1
Multiple: 1
$371.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoMCD15000ELNT0/AA
Newark Part No.83AK5535
Product RangeMCD Series
Technical Datasheet
Product RangeMCD Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialAluminum Body
SVHCTo Be Advised
Technical Specifications
Product Range
MCD Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DA
Connector Body Material
Aluminum Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate