Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoMCD15000ELNE30/AACopy
Newark Part No.83AK5534
Product RangeMCD Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $428.250 |
| 10+ | $381.120 |
| 25+ | $368.820 |
| 50+ | $346.290 |
| 100+ | $325.800 |
Price for:Each
Minimum: 1
Multiple: 1
$428.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoMCD15000ELNE30/AACopy
Newark Part No.83AK5534
Product RangeMCD Series
Technical Datasheet
Product RangeMCD Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialAluminum Body
SVHCTo Be Advised
Technical Specifications
Product Range
MCD Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DA
Connector Body Material
Aluminum Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
