Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | MC612N/AACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 66AH4609 |
| Product Range | PCS Series |
| Your Part Number | |
| Technical Datasheet |
1,081 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.230 |
| 25+ | $1.990 |
| 50+ | $1.950 |
| 100+ | $1.920 |
| 250+ | $1.910 |
| 500+ | $1.900 |
| 1000+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POSITRONIC |
|---|---|
| Manufacturer Part No | MC612N/AACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 66AH4609 |
| Product Range | PCS Series |
| Technical Datasheet | |
| Product Range | PCS Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | - |
| Wire Size AWG Min | - |
| For Use With | Positronic FR, PLS, IP, MIP, MMIP, GFSH, PLB3W3 Series Circular Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | Lead (10-Jun-2022) |
Technical Specifications
| Product Range | PCS Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (10-Jun-2022) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | - |
| For Use With | Positronic FR, PLS, IP, MIP, MMIP, GFSH, PLB3W3 Series Circular Connectors |
| Contact Material | Copper Alloy |
Technical Docs (3)
Alternatives for MC612N/AA
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
