Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/4-2P
Newark Part No.92AH2621
Product RangeMIL-DTL-24308 Series
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.670 |
| 10+ | $69.120 |
| 25+ | $66.890 |
| 50+ | $62.800 |
| 100+ | $59.090 |
Price for:Each
Minimum: 1
Multiple: 1
$77.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/4-2P
Newark Part No.92AH2621
Product RangeMIL-DTL-24308 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMIL-DTL-24308 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
D Sub Connector Type
Standard
Product Range
MIL-DTL-24308 Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate