Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/4-263FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41AJ7521
Product RangeMIL-DTL-24308 Series
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.720 |
| 5+ | $29.550 |
| 10+ | $27.080 |
| 25+ | $24.380 |
| 50+ | $18.020 |
| 100+ | $14.040 |
| 250+ | $13.270 |
Price for:Each
Minimum: 1
Multiple: 1
$31.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/4-263FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41AJ7521
Product RangeMIL-DTL-24308 Series
Technical Datasheet
D Sub Connector TypeStandard
No. of Positions50Positions
Connector TypeD Sub
Connector Shell SizeDD
No. of Contacts50Contacts
Product RangeMIL-DTL-24308 Series
D Sub Shell SizeDD
Contact Termination TypeCrimp
Connector Body MaterialSteel Body
Connector MountingCable Mount
Contact MaterialCopper Alloy
SVHCNo SVHC (10-Jun-2022)
Alternatives for M24308/4-263F
1 Product Found
Technical Specifications
D Sub Connector Type
Standard
Connector Type
D Sub
No. of Contacts
50Contacts
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Positions
50Positions
Connector Shell Size
DD
Product Range
MIL-DTL-24308 Series
D Sub Shell Size
DD
Connector Body Material
Steel Body
For Use With
Amphenol MIL-DTL-24308 Series Subminiature Crimp Pin Contacts
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
