Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoGFSH109M37H/AACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AK2619
Product RangeGFSH Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $35.160 |
| 5+ | $33.230 |
| 10+ | $31.300 |
| 25+ | $25.810 |
| 50+ | $24.750 |
| 100+ | $20.270 |
Price for:Each
Minimum: 1
Multiple: 1
$35.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoGFSH109M37H/AACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AK2619
Product RangeGFSH Series
Technical Datasheet
No. of Contacts19Contacts
Product RangeGFSH Series
Connector MountingPanel PCB Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCLead
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Panel PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
-
Product Range
GFSH Series
Contact Termination Type
Through Hole Straight
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
