Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoFC8022D2/AACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH4598
Product RangeDD Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.420 |
| 25+ | $1.310 |
| 50+ | $1.210 |
| 100+ | $1.130 |
| 250+ | $1.080 |
| 500+ | $1.000 |
| 2500+ | $0.882 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoFC8022D2/AACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AH4598
Product RangeDD Series
Technical Datasheet
For Use WithPositronic ODD, DD, CBCD Series D-Sub Housings
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeDD Series
SVHCLead (10-Jun-2022)
Technical Specifications
For Use With
Positronic ODD, DD, CBCD Series D-Sub Housings
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
DD Series
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Crimp
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Alternatives for FC8022D2/AA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
