Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoFC4012D/AA-14Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6082
Product RangeCBD Series
Your Part Number
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.750 |
| 10+ | $11.510 |
| 25+ | $11.190 |
| 50+ | $10.590 |
| 100+ | $10.060 |
Price for:Each
Minimum: 1
Multiple: 1
$12.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoFC4012D/AA-14Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6082
Product RangeCBD Series
Technical Datasheet
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeCBD Series
SVHCTo Be Advised
Technical Specifications
For Use With
Positronic CBD, CBC, CBDD, CBCD, SCBM, SCBC, SCBCD, SCBDD Series D-Sub Housings
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
CBD Series
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Max
12AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
