Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoFC220N2/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK6071
Product RangeGMCT Series
Your Part Number
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 10+ | $4.140 |
| 25+ | $3.840 |
| 50+ | $3.650 |
| 100+ | $3.430 |
| 250+ | $2.990 |
| 500+ | $2.880 |
| 1000+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoFC220N2/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK6071
Product RangeGMCT Series
Technical Datasheet
Product RangeGMCT Series
Contact GenderSocket
Wire Size AWG Max20AWG
Contact Termination TypeCrimp
Current Rating7.5A
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
GMCT Series
Wire Size AWG Max
20AWG
Current Rating
7.5A
Contact Plating
Gold Flash Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
