Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoD9000Z400Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK6016
Product RangeD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.430 |
| 5+ | $34.250 |
| 10+ | $32.780 |
| 25+ | $31.440 |
| 50+ | $29.830 |
| 100+ | $28.390 |
Price for:Each
Minimum: 1
Multiple: 1
$36.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoD9000Z400Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK6016
Product RangeD Series
Technical Datasheet
Product RangeD Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialComposite Body
SVHCTo Be Advised
Technical Specifications
Product Range
D Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DE
Connector Body Material
Composite Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
