Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoD37000ELNT0/AACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AK5527
Product RangeD Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $440.850 |
| 10+ | $392.330 |
| 25+ | $379.680 |
| 50+ | $356.480 |
| 100+ | $335.380 |
Price for:Each
Minimum: 1
Multiple: 1
$440.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoD37000ELNT0/AACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AK5527
Product RangeD Series
Technical Datasheet
Product RangeD Series
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialAluminum Body
SVHCTo Be Advised
Technical Specifications
Product Range
D Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DC
Connector Body Material
Aluminum Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
