Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoD37000AWNT20/AA
Newark Part No.07AM8258
Product RangeAW Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $488.710 |
| 10+ | $434.930 |
| 25+ | $420.900 |
| 50+ | $395.180 |
| 100+ | $371.790 |
Price for:Each
Minimum: 1
Multiple: 1
$488.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoD37000AWNT20/AA
Newark Part No.07AM8258
Product RangeAW Series
Technical Datasheet
Product RangeAW Series
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialAluminum Body
SVHCTo Be Advised
Product Overview
D37000AWNT20/AA is an AW series precision machined banded back shell for use with D-sub connector.
- Shell size 4
- Machined lightweight aluminum
- Banded elliptical top entry with slot
- Female jackposts with UNC 4-40 treads and washer set
- Steel with nickel plating
- Spacious interior
- Re-openable, two-piece construction
- Suitable for robust use
- Low profile
Technical Specifications
Product Range
AW Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DC
Connector Body Material
Aluminum Body
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
