Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoD25000J00/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK5988
Product RangeD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.990 |
| 5+ | $34.770 |
| 10+ | $33.290 |
| 25+ | $31.930 |
| 50+ | $30.290 |
| 100+ | $28.830 |
Price for:Each
Minimum: 1
Multiple: 1
$36.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoD25000J00/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK5988
Product RangeD Series
Technical Datasheet
Product RangeD Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialPET (Polyester), Glass Filled Body
SVHCTo Be Advised
Technical Specifications
Product Range
D Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DB
Connector Body Material
PET (Polyester), Glass Filled Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
