Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoD15000Z00/AACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46AJ5760
Product RangeD Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $40.400 |
| 10+ | $35.960 |
| 25+ | $34.800 |
| 50+ | $32.670 |
| 100+ | $30.740 |
Price for:Each
Minimum: 1
Multiple: 1
$40.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoD15000Z00/AACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46AJ5760
Product RangeD Series
Technical Datasheet
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialComposite Body
Product RangeD Series
SVHCTo Be Advised
Technical Specifications
D Sub Shell Size
DA
Connector Body Material
Composite Body
SVHC
To Be Advised
Cable Exit Angle
180°
Product Range
D Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
