Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoD15000J00/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK5979
Product RangeD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.590 |
| 5+ | $36.070 |
| 10+ | $34.390 |
| 25+ | $32.870 |
| 50+ | $31.050 |
| 100+ | $29.440 |
Price for:Each
Minimum: 1
Multiple: 1
$38.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoD15000J00/AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AK5979
Product RangeD Series
Technical Datasheet
Product RangeD Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialPET (Polyester), Glass Filled Body
SVHCTo Be Advised
Technical Specifications
Product Range
D Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DA
Connector Body Material
PET (Polyester), Glass Filled Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
