Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoCBC7W2M0000Z/AA
Newark Part No.30AK5812
Product RangeCBC Series
Your Part Number
76 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.100 |
| 10+ | $25.470 |
| 25+ | $24.780 |
| 50+ | $23.520 |
| 100+ | $22.370 |
Price for:Each
Minimum: 1
Multiple: 1
$28.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBC7W2M0000Z/AA
Newark Part No.30AK5812
Product RangeCBC Series
Technical Datasheet
No. of Positions7Positions
Connector Shell SizeDA-7W2
Product RangeCBC Series
Connector Body MaterialSteel Body
For Use WithPositronic CBC Series Male Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
7Positions
Product Range
CBC Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Connector Shell Size
DA-7W2
Gender
Plug
For Use With
Positronic CBC Series Male Contacts
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
