Print Page
PCC601LA
Drill / Driver, Cordless, 20 V, 2 Speed, 1500RPM, 1/2" Chuck, Keyless
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPORTER-CABLE
Manufacturer Part NoPCC601LACopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.59Y7662
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $181.870 |
Price for:Each
Minimum: 1
Multiple: 1
$181.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPORTER-CABLE
Manufacturer Part NoPCC601LACopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.59Y7662
Technical Datasheet
Battery Voltage20V
Chuck Size1/2"
Drilling Capacity Steel-
Drilling Capacity Wood-
Torque Max-
Battery Capacity1.3Ah
Product Range-
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Incredible power in a lightweight and compact package.
- High performance motor delivers 283 Units Watts Out
- 2 speed gear box (0-350/0-1500 RPMs) delivers the power needed to complete tasks with ease
- 1/2” Keyless chuck for quick bit changes
- LED light brightens dark work areas
- Compact size (8. 25” long) and light weight (3. 5lbs. ) allows tool to work in tight areas and minimizes user fatigue
- 20V Max Lithium Ion batteries with 1. 3 amp/hour cells delivers more power and runtime in a smaller package
- Voltage: 20
- Max Power: 283 UWO
- Battery Type: Lithium Ion
- Clutch Settings: 23
- Chuck Size: 1/2”Tool Weight: 3. 5 lbs.
- Includes (1) PCC681 Battery, PCC691 charger, #2 Phillips Screwdriving Bit, Storage Bag.
Technical Specifications
Battery Voltage
20V
Drilling Capacity Steel
-
Torque Max
-
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Chuck Size
1/2"
Drilling Capacity Wood
-
Battery Capacity
1.3Ah
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate