Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part NoSCMAT3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.71AJ8637
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $238.990 |
Price for:Each
Minimum: 1
Multiple: 1
$238.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoSCMAT3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.71AJ8637
Technical Datasheet
Mat TypeFloor
Mat ColourBlack
Mat MaterialPVC (Polyvinylchloride)
Ground Terminal TypeGround Cord & Snap Fasteners
Width - Imperial36"
Length - Imperial48"
Width - Metric914.4mm
Length - Metric1.22m
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
SCMAT3 is a static free floor mat kit that includes a grounding kit and conductive floor mat that is 0.080 X 36 X 48 inch in size. Use to protect and minimize maintenance of ESD flooring tiles and finish.
- Provides a flooring surface that does not generate a static charge
- Mat will act as a part of the path to ground for an operator wearing ESD footwear
- Floor mat is 0.080 x 36 x 48inch in size
- Includes a grounding kit
- Use to protect and minimize maintenance of ESD flooring tiles and finish
- Works with ESD floor tiles and ESD floor finishes
- Lays flat, where edges will not curl
- Designed for use in high traffic areas and good for use under chairs and carts
- Dimension is 36 x 48 x 0.080inch, complies to ANSI/ESD S20.20
- Conductive polyvinyl chloride construction
Technical Specifications
Mat Type
Floor
Mat Material
PVC (Polyvinylchloride)
Width - Imperial
36"
Width - Metric
914.4mm
Product Range
-
Mat Colour
Black
Ground Terminal Type
Ground Cord & Snap Fasteners
Length - Imperial
48"
Length - Metric
1.22m
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
