Print Page
Technical Specifications
Lead Length - Imperial
18"
Insulator Colour
Red
Voltage Rating
-
SVHC
No SVHC (15-Jun-2015)
Lead Length - Metric
457mm
Current Rating
5A
Product Range
P Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate

