Print Page
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.400 |
| 3+ | $12.740 |
| 10+ | $11.950 |
Price for:Each
Minimum: 1
Multiple: 1
$13.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Alternatives for P-12-2
1 Product Found
Technical Specifications
Lead Length - Imperial
12"
Insulator Colour
Red
Voltage Rating
3kV
SVHC
No SVHC (15-Jun-2015)
Lead Length - Metric
304.8mm
Current Rating
5A
Product Range
P Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate

