Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part NoMDP-02
Newark Part No.22C8006
Product RangeMDP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.790 |
Price for:Each
Minimum: 5
Multiple: 5
$53.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoMDP-02
Newark Part No.22C8006
Product RangeMDP Series
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating70VDC
Contact PlatingNickel Plated Contacts
Connector ColourBlack, Red
Contact MaterialBeryllium Copper
Contact Termination TypeScrew
Product RangeMDP Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
MDP Series
Connector Mounting
Cable Mount
Voltage Rating
70VDC
Connector Colour
Black, Red
Contact Termination Type
Screw
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
