Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part NoHB-60-2
Newark Part No.81F4626
Product RangeModel HB Series
Your Part Number
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.590 |
| 10+ | $18.590 |
| 50+ | $17.400 |
| 100+ | $16.800 |
| 250+ | $16.200 |
| 500+ | $15.600 |
| 1000+ | $15.200 |
Price for:Each
Minimum: 1
Multiple: 1
$19.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoHB-60-2
Newark Part No.81F4626
Product RangeModel HB Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourRed
Current Rating15A
Voltage Rating70VDC
Product RangeModel HB Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Model HB series horizontal stacking banana plug patch cord with banana plug each end
- 60” length, red colour
- Front and vertical stacking banana plug
- Mates to standard banana jacks
- Ideal for providing jumpers on chassis boxes
- Operating temperature of +55°C max, hand-held testing voltage of 30VAC/60VDC max, current of 15A
- Hands free testing in controlled voltage environments of 5000WVDC max
- Polypropylene moulded to plug body, plug jack and wire
- Spring, beryllium copper per QQ-C-533, berylco 25, Cond. HT material
- Nickel plate per QQ-N-290 class 2 (.0002 min.) finish
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
59"
Insulator Colour
Red
Voltage Rating
70VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1.5m
Current Rating
15A
Product Range
Model HB Series
Technical Docs (1)
Alternatives for HB-60-2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate