Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.990 |
| 25+ | $35.510 |
| 50+ | $32.930 |
| 100+ | $32.190 |
| 200+ | $30.710 |
| 500+ | $29.600 |
Price for:Each
Minimum: 5
Multiple: 5
$184.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoBNC-C-48
Newark Part No.44F2636
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Coaxial Cable TypeRG58C
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The BNC-C-48 is a 48-inch RG58C/U black RF Coaxial Cable Assembly with BNC straight plug to BNC straight plug connection. It has tarnish resistant plated brass connector with gold-plated brass centre contact and PTFE dielectric.
- 30VAC/60VDC Maximum shield/earth operating voltage
- 500Vrms Maximum inner conductor/shield operating voltage
- 176°F (80°C) Maximum operating temperature
- 30.8PF/ft Capacitance
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
1.2m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
4ft
Coaxial Cable Type
RG58C
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
