
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.690 |
Product Information
Product Overview
The B-72-0 is a 72-inch red Patch Cord with Stackable Banana Plugs on both ends, polypropylene insulated, and PVC insulated tinned copper wire, that can be cross and vertically stacked for test versatility. The connector insulation is molded onto the connector and wire for superior strength and durability. Banana plug springs are nickel plated beryllium copper for long insertion life.
- Mates to Model #1581, 2854 or standard Banana Jack
- Cross and vertical stacking banana plug
- Ideal for providing jumpers or chassis boxes
- Operating Temperature: +55°C (+131°F) Max
- Handheld voltage should not exceed 30 Vrms/60 Vdc
- Hands free voltage rating is 5000 WVDC
- Current: 15 Amperes Cont.
- Cable Length of 72" (1829mm)
- Color is Red
Applications
Test & Measurement, Calibration, Research & Development, Electrical, Electronics Design, Manufacturing, Instrumentation, Computer Hardware, Sound & Video, Aerospace
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
4mm Stackable Banana Plug
72"
Red
60VDC
No SVHC (15-Jun-2015)
4mm Stackable Banana Plug
1.8m
15A
Model B Series
Technical Docs (2)
Alternatives for B-72-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
