Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part NoB-12-7
Newark Part No.90B0859
Product RangeModel B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.690 |
| 10+ | $8.350 |
| 50+ | $7.740 |
| 100+ | $7.560 |
| 250+ | $7.220 |
| 500+ | $6.960 |
| 1000+ | $6.780 |
Price for:Each
Minimum: 5
Multiple: 5
$43.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoB-12-7
Newark Part No.90B0859
Product RangeModel B Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial12"
Lead Length - Metric304.8mm
Insulator ColourViolet
Current Rating15A
Voltage Rating60VDC
Product RangeModel B Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The B-12-7 from Pomona is a violet colour stack-up banana plug (both ends). It is ideal for providing jumpers on chassis boxes. This banana plug mates with model 1581, 2854 or standard banana Jacks.
- Lead length of 12inch (304.8mm)
- Cross and vertical stacking banana plug
- Beryllium copper spring, brass plug body and nickel finish
- Polypropylene insulation moulding to plug body and wire
- Continuous current of 15A
- Maximum operating voltage of 30VAC/60VDC (hand held testing) and 5000WVDC (hands free testing)
- PVC insulated 18AWG wire with 3.66mm (0.144inch) outer diameter
- Maximum operating temperature is 55°C (131°F)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
12"
Insulator Colour
Violet
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
304.8mm
Current Rating
15A
Product Range
Model B Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
