Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part NoAL-B-60-0
Newark Part No.78B1538
Product RangeModel AL-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.070 |
| 10+ | $10.500 |
| 50+ | $9.830 |
| 100+ | $9.490 |
| 250+ | $9.150 |
| 500+ | $8.810 |
| 1000+ | $8.580 |
Price for:Each
Minimum: 5
Multiple: 5
$55.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoAL-B-60-0
Newark Part No.78B1538
Product RangeModel AL-B Series
Technical Datasheet
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourBlack
Current Rating5A
Voltage Rating60VDC
Product RangeModel AL-B Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- AL-B series patch cord with alligator clip at both ends
- Length of 60inch, alligator jaws open to 0.30inch
- Black color
- Wire is 18AWG, stranding 65x36 t.c., PVC insulated (0.144inch) outer diameter
- Nickel plated steel material
- Vinyl insulation
- Maximum operating temperature is 50°C
- Maximum voltage rating of 33VRMS/70VDC (hand-held testing), 150WVDC (hands free testing)
- Current rating of 5A
- Ideal for use as a temporary jumper wire
Technical Specifications
Lead Length - Imperial
59"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Lead Length - Metric
1.5m
Current Rating
5A
Product Range
Model AL-B Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
