Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part NoAL-B-24-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.06M6926
Product RangeModel AL-B Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.790 |
Price for:Each
Minimum: 1
Multiple: 1
$10.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoAL-B-24-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.06M6926
Product RangeModel AL-B Series
Technical Datasheet
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourRed
Current Rating5A
Voltage Rating60VDC
Product RangeModel AL-B Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The AL-B-24-2 is a 24-inch Test Lead with alligator clip at both ends. The patch cord alligator clip with beryllium nickel-plated steel vinyl insulation, 18AWG stranding PVC insulated 0.144mm outer diameter wire. Alligator jaws open to 0.3-inch. Ideal for use as a temporary jumper wire.
- Red insulator
- 30VAC/60VDC Maximum handheld testing voltage
- 50°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
Lead Length - Imperial
24"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Lead Length - Metric
610mm
Current Rating
5A
Product Range
Model AL-B Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
