Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No73098-6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.37AH8853
Your Part Number
91 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.190 |
Price for:Each
Minimum: 1
Multiple: 1
$17.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No73098-6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.37AH8853
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating32A
Voltage Rating1kV
Contact Plating-
Connector ColourBlue
Contact MaterialBrass
Contact Termination TypeStud
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
73098-6 is an insulated 4mm safety jack for sheathed banana plugs ideal for mounting in pre-drilled panels. Compatible with popular Pomona test lead models 5907A, 5908A, and 5909A test lead sets.
- Safety jack is raised for easy access
- Machined brass
- Includes panel mount banana jack and 2 hex nuts
- CAT II 1000V voltage rating, 32A current rating
- Blue color
Technical Specifications
Gender
Jack
Current Rating
32A
Contact Plating
-
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Blue
Contact Termination Type
Stud
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
