Print Page
Image is for illustrative purposes only. Please refer to product description.

56 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.990 |
Price for:Each
Minimum: 1
Multiple: 1
$21.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
73095-2 is a spring-loaded binding post with 4mm safety jack ideal for mounting in pre-drilled panels. Compatible with popular Pomona test lead models 5907A, 5908A, and 5909A test lead sets.
- Spring-loaded design offers easy wire attachment
- 0.12inch cross hole for quick wire connection
- Binding post mates with 0.15inch sheathed banana plugs and test leads
- Machined brass
- M5 threaded bolt
- Red color
- CAT II 600V voltage rating, 32A current rating
Technical Specifications
Product Range
-
Voltage Rating
600V
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
32A
Contact Plating
-
Connector Colour
Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
