Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No73093-9
Newark Part No.25AC2372
Product Range73093 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.890 |
Price for:Each
Minimum: 1
Multiple: 1
$13.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No73093-9
Newark Part No.25AC2372
Product Range73093 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating36A
Voltage Rating70VDC
Contact PlatingNickel Plated Contacts
Connector ColourWhite
Contact MaterialBrass, Steel
Contact Termination TypePush Lock
Product Range73093 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 73093-9 from Pomona is a white colour DIY retractable sheath 4mm banana plug. It attaches wires quickly with the push button tab for easy assembly or test lead repair. No soldering or set screws required, simply push and hold the push tab, insert the stripped test lead wire (strip 4 to 6mm of insulation) and release the push tab to secure the wire down. This banana plug is great in low voltage applications where prototyping and quick wire attachments are important.
- Quick wire attachment
- Stackable for chaining additional connections and test versatility
- Retractable sheath allows for interfacing either sheathed or unsheathed 4mm banana jack
- Make 4mm banana plug patch cords conveniently in the field
- Designed to fit on the end of any 22AWG to 18AWG wire gauge
- Nickel plated brass and steel contact
- Polyamide, polypropylene and polyoxymethylene insulation
- 33VAC / 70VDC voltage, 36A maximum current and less than 10mohm maximum resistance
Technical Specifications
Gender
Plug
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Steel
Product Range
73093 Series
Connector Mounting
Cable Mount
Voltage Rating
70VDC
Connector Colour
White
Contact Termination Type
Push Lock
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability