Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No73090-9
Newark Part No.25AC2358
Product Range73090 Series
Your Part Number
No Longer Available
Product Information
ManufacturerPOMONA
Manufacturer Part No73090-9
Newark Part No.25AC2358
Product Range73090 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating70VDC
Contact PlatingNickel Plated Contacts
Connector ColourWhite
Contact MaterialBrass, Steel
Contact Termination TypePush Lock
Product Range73090 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 73090-9 from Pomona is a DIY white colour 4mm banana plug with quick wire attachment. Attaches wires quickly with the push-button tab for easy assembly or test lead repair. No soldering or set screws required. User can simply, push and hold the push tab, insert the stripped test lead wire (strip 4mm to 6mm of insulation) and release the push tab to secure the wire down. Great in low voltage applications where prototyping and quick wire attachments are required.
- Make 4mm banana plug patch cords conveniently in the field
- Nickel-plated brass and steel contact
- Polypropylene and polyoxymethylene insulation
- Voltage is 33VAC / 70VDC
- Maximum current is 20A
- Maximum resistance is less than 10mohm
- Designed to fit on the end of any 22AWG to 18AWG wire gauge
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Steel
Product Range
73090 Series
Connector Mounting
Cable Mount
Voltage Rating
70VDC
Connector Colour
White
Contact Termination Type
Push Lock
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
