Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No73088-2
Newark Part No.08R6379
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.590 |
Price for:Each
Minimum: 5
Multiple: 5
$32.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No73088-2
Newark Part No.08R6379
Technical Datasheet
Inter Series Connector A8-32 Male Threaded Terminal
Convert From Positions-
Convert From GenderJack
Inter Series Connector BBanana
Convert To Positions-
Convert To GenderJack
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 73088-2 is a red Connector Adapter with 8-32 female terminal jack to banana jack. It has nickel plated brass banana jack with polypropylene insulation. It provides an easy and quick banana jack connection by replacing the screw in a terminal strip or control panel. It allows a standard sheathed or unsheathed banana plug/patch cord to securely connect to a terminal strip. It helps to avoid accidental arc-over by eliminating the usage of alligator clips or test probe slip offs during measurement applications.
- Perfect for use with model 73087 jumper test lead sets in peer-checking system test sequences
- 600Vrms Operating voltage maximum for hands free use
- 16-inch/lb Torque
- -10 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Inter Series Connector A
8-32 Male Threaded Terminal
Convert From Gender
Jack
Convert To Positions
-
Product Range
-
Convert From Positions
-
Inter Series Connector B
Banana
Convert To Gender
Jack
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate