Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No73087-24-6
Newark Part No.10R1510
Product RangeModel 73087 Series
Your Part Number
No Longer Available
Product Information
ManufacturerPOMONA
Manufacturer Part No73087-24-6
Newark Part No.10R1510
Product RangeModel 73087 Series
Technical Datasheet
Kit ContentsSheathed 4mm Banana Plug to Sheathed Banana Plug, Sheathed 4mm Banana Plug to Sheathed Banana Jack
Product RangeModel 73087 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
73087-24-6 is a jumper test lead set includes one sheathed 4mm banana plug to sheathed 4mm banana plug test lead, and one sheathed 4mm banana plug to sheathed 4mm banana jack patch cord. Flexible jumper test lead sets are perfect for conducting peer-checking system tests with test point check before final connection.
- Perfect for use with the 73084, 73085, 73086, and 73088 terminal jacks
- Plug and housing are moulded directly to the cable in an integral one piece design
- Wire is double crimped for a long lasting connection
- Multi-leaf banana spring is beryllium copper, nickel-plated
- High strand count silicone insulated wire offers excellent flexibility & high temperature resistance
- 24" length
Technical Specifications
Kit Contents
Sheathed 4mm Banana Plug to Sheathed Banana Plug, Sheathed 4mm Banana Plug to Sheathed Banana Jack
SVHC
No SVHC (15-Jun-2015)
Product Range
Model 73087 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
