Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.590 |
Price for:Each
Minimum: 5
Multiple: 5
$32.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No73086-2
Newark Part No.08R6375
Technical Datasheet
Connector MountingScrew Mount
Current Rating20A
Voltage Rating600Vrms
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeScrew
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 73086-2 is a red Connector Adapter with 10-32 male terminal jack to banana jack. It has nickel plated brass banana jack with polypropylene insulation. It provides an easy and quick banana jack connection by replacing the screw in a terminal strip or control panel. It allows a standard sheathed or unsheathed banana plug/patch cord to securely connect to a terminal strip. It helps to avoid accidental arc-over by eliminating the usage of alligator clips or test probe slip offs during measurement applications.
- Perfect for use with model 73087 jumper test lead sets in peer-checking system test sequences
- 600Vrms Operating voltage maximum for hands free use
- 20-inch/lb Torque
- -10 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Gender
Upper - Receptacle / Lower - Receptacle
Current Rating
20A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Screw Mount
Voltage Rating
600Vrms
Connector Colour
Red
Contact Termination Type
Screw
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 73086-2
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
