Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.790 |
Price for:Each
Minimum: 5
Multiple: 5
$48.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No73014Copy
Newark Part No.77M7332
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG402
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG402
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (15-Jun-2015)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
3GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
