Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
600V
For Use With
Portable Oscilloscopes
SVHC
No SVHC (15-Jun-2015)
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
