Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No72940-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.39M4484
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $292.390 |
Price for:Each
Minimum: 1
Multiple: 1
$292.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- With CAT II, 600V (CAT III, 300V) rating, these probes are ideal for use with portable oscilloscopes
- 500 MHz bandwidth
- Fully insulated - Meets IEC 61010-031
- Ergonomic design with comfort grip
- Push-on hook and ground contact
Contents
Push-on hook clip, push-on reference contact, reference lead with alligator clip for the connection to the 0.2mm socket in the handle
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
600V
For Use With
Portable Oscilloscopes
SVHC
No SVHC (15-Jun-2015)
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
