Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No72929-20-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.74K0083
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $30.990 |
Price for:Each
Minimum: 5
Multiple: 5
$154.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72929-20-0Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.74K0083
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Banana Jack, Shrouded
Lead Length - Imperial20"
Lead Length - Metric508mm
Insulator ColourBlack
Current Rating1A
Voltage Rating70VDC
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Mini SMD grabber test clip lead with 4mm jack
- 4mm Jack for easy attachment to DMM leads
- Steel jaw and polyamide insulation at grabber end
- Nickel plated brass socket body and polypropylene insulation at jack end
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Imperial
20"
Insulator Colour
Black
Voltage Rating
70VDC
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Banana Jack, Shrouded
Lead Length - Metric
508mm
Current Rating
1A
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
