Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.990 |
Price for:Each
Minimum: 5
Multiple: 5
$174.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72927-C-40
Newark Part No.74K0080
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial39.5"
Lead Length - Metric1m
Insulator Colour-
Current Rating3A
Voltage Rating500Vrms
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 72927-C-40 is a Test Lead with BNC plug to 4mm shrouded banana plug connection. It has nickel-plated brass connector body, gold-plated brass connector centre contact, white PTFE connector dielectric, nickel-plated bronze beryllium copper plug spring, nickel-plated brass plug body, polysulfone plug insulation tip, polypropylene plug insulation and PVC jacket wire.
- 50Ω Cable
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
39.5"
Insulator Colour
-
Voltage Rating
500Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
1m
Current Rating
3A
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate