Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No72925-2
Newark Part No.74K0077
Product Range72925 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.590 |
| 25+ | $6.330 |
| 50+ | $5.870 |
| 100+ | $5.740 |
| 200+ | $5.470 |
| 500+ | $5.280 |
Price for:Each
Minimum: 5
Multiple: 5
$32.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72925-2
Newark Part No.74K0077
Product Range72925 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating10A
Voltage Rating600V
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBeryllium Copper
Contact Termination TypeCrimp / Solder
Product Range72925 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 72925-2 from Pomona is a do-it-yourself 2mm stackable safety sheathed plug. It is used to build users own 2mm stackable test leads. The 72925-2 safety sheathed plug has a current rating of 10A and safety voltage rating of CAT II 600V.
- Red colour polypropylene plastic body
- Nickel plated brass body
- Nickel plated beryllium copper spring for long insertion life
- Polysulfone spring tip
- Maximum resistance is less than 5mohm
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
72925 Series
Connector Mounting
Cable Mount
Voltage Rating
600V
Connector Colour
Red
Contact Termination Type
Crimp / Solder
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 72925-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability