Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No72920-20-0
Newark Part No.74K0064
Product RangeModel 72920 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.320 |
| 10+ | $10.850 |
| 50+ | $10.140 |
| 100+ | $9.790 |
| 250+ | $9.440 |
| 500+ | $9.080 |
| 1000+ | $8.850 |
Price for:Each
Minimum: 5
Multiple: 5
$56.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72920-20-0
Newark Part No.74K0064
Product RangeModel 72920 Series
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug, Shrouded
Test Connector Type B2mm Stackable Banana Plug, Shrouded
Lead Length - Imperial20"
Lead Length - Metric508mm
Insulator ColourBlack
Current Rating10A
Voltage Rating600VAC
Product RangeModel 72920 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
72920-20-0 is a multi-stacking 2mm safety sheathed male/male patch cord.
- 600V CAT II rated
- 10A maximum current rated
- Nickel plated brass body
- PVC wire insulation
- Operating temperature range from -20˚C to +80˚C
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
20"
Insulator Colour
Black
Voltage Rating
600VAC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
2mm Stackable Banana Plug, Shrouded
Lead Length - Metric
508mm
Current Rating
10A
Product Range
Model 72920 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate