Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No72902-2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.74K0031
Product Range72902 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $26.990 |
Price for:Each
Minimum: 5
Multiple: 5
$134.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72902-2Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.74K0031
Product Range72902 Series
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing-
Product Range72902 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Micro SMD grabber red colour test clip
- Designed for easy attachment to SMD chips with pitches down to 0.008in (0.20mm)
- Insulated tip minimizes shorting on adjacent pins
- Durable design permits attachment with close spacing in tight spaces
- Gold plating for low resistance connections
Technical Specifications
IC Case Styles
-
Pitch Spacing
-
SVHC
No SVHC (15-Jun-2015)
No. of Contacts
1Contacts
Product Range
72902 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
