Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No6728-2
Newark Part No.67H4767
Product Range6728 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.890 |
| 25+ | $6.620 |
| 50+ | $6.140 |
| 100+ | $6.000 |
| 200+ | $5.720 |
| 500+ | $5.520 |
Price for:Each
Minimum: 5
Multiple: 5
$34.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6728-2
Newark Part No.67H4767
Product Range6728 Series
Technical Datasheet
GenderPlug, Receptacle
Connector Mounting-
Current Rating20A
Voltage Rating600V
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBeryllium Copper
Contact Termination Type-
Product Range6728 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 6728-2 is a red standard sheath banana jack to non-sheath banana plug Adapter. It provides an easy and quick conversion from a standard sheathed banana plug/patch cord to a standard exposed banana plug. Allows standard sheathed banana plug/patch cord to connect to non-sheath style banana jack or blinding post. Ideal for environments using a mixture of sheathed and non-sheathed style patch cords. Banana jack is made of brass with nickel plated finish. Banana plug is made of beryllium copper with nickel plated finish and nylon 6 insulation.
Applications
Test & Measurement
Technical Specifications
Gender
Plug, Receptacle
Current Rating
20A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
6728 Series
Connector Mounting
-
Voltage Rating
600V
Connector Colour
Red
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability