Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.990 |
Price for:Each
Minimum: 2
Multiple: 2
$71.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6510-V-36-0
Newark Part No.30C5090
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial3ft
Cable Length - Metric900mm
Coaxial Cable TypeRG59
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 6510-V-36-0 is a 36-inch highly flexible multi-stranded RG59 RF Coaxial Cable Assembly with BNC straight plug to BNC straight plug connection. The connector is made of tarnish resistant plated brass with gold-plated brass centre contact. The cable has PTFE dielectric and PVC molded directly to cable and connectors strain relief.
- True 75Ω connectors for optimal impedance match
- 30VAC/60VDC Maximum shield/earth voltage
- 500Vrms Maximum inner conductor/shield voltage
- 122°F (50°C) Maximum operating temperature
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
900mm
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
3ft
Coaxial Cable Type
RG59
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
