
Product Overview
The 6500 is a modular passive Oscilloscope Probe with readout actuator. It is recommended for general purpose probing applications and is adjustable for low and high frequencies. The probe's entire core is made of a high quality ceramic hybrid. Pure coaxial design and laser trimmed resistors ensure highest signal fidelity along the signal path offering high bandwidth and fast rise-times for accurate impulse measurements. Switchable probes offer unbreakable coaxial reed switches for changing between attenuation modes.
- Probe tips are interchangeable and can be replaced easily
- Spring loaded with needle sharp tips to support precise and safe measurements
Applications
Test & Measurement
Contents
Oscilloscope probe, BNC adapter, Ground blade, Ground lead with alligator clip, Ground spring, IC caps (0.8, 1 and 1.27mm pitch), Insulating cap, Protection cap, Solid tip, Spring tip, Sprung hook, Trimmer tool, 2x Footer positioners and Copper pads.
Technical Specifications
Passive
300V
General Purpose Oscilloscopes
No SVHC (15-Jun-2015)
250MHz
1:1, 10:1
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
