Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $36.250 |
| 10+ | $34.400 |
| 50+ | $32.190 |
| 100+ | $31.080 |
| 250+ | $29.970 |
| 500+ | $28.860 |
| 1000+ | $28.120 |
Price for:Each
Minimum: 1
Multiple: 1
$36.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6283-C-60Copy
Newark Part No.10M5043
Technical Datasheet
Test Connector Type A4mm Dual Banana Plug, Shrouded
Test Connector Type B4mm Dual Banana Plug, Shrouded
Voltage Rating600Vrms
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric1.5m
Lead Length - Imperial59"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 6283-C-60 is a Test Lead with 2x shrouded banana plug to 2x shrouded banana plug connection. The banana plug has nickel-plated brass body, nickel-plated beryllium copper springs, polypropylene inner insulation and nylon safety shrouds. It accepts RG58C/U cable.
- Designed to use with all standard 4mm diameter shrouded banana jacks spaced at 19mm
- Double banana plugs can be used with most digital multimeters
- Offset design and colour-coded black and red safety shrouds eliminate wrong polarity connections
- Manufactured to comply with the latest safety standards
- Moulded strain relief increases reliability and durability of the cable
- 55°C Maximum operating temperature
Technical Specifications
Test Connector Type A
4mm Dual Banana Plug, Shrouded
Voltage Rating
600Vrms
Insulator Colour
Black, Red
Lead Length - Imperial
59"
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Dual Banana Plug, Shrouded
Current Rating
-
Lead Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability